1825190-7 | Alcoswitch

DIP switche, 8 pole, straight, 2 A/500 VDC, 1825190-7

Order No.: 19G1541
EAN: 4099889205084
MPN:
1825190-7
1825190-7 Alcoswitch Slide Switches and Coding Switches Image 1
1825190-7 Alcoswitch Slide Switches and Coding Switches Image 2
1825190-7 Alcoswitch Slide Switches and Coding Switches Image 3
1825190-7 Alcoswitch Slide Switches and Coding Switches Image 4
1825190-7 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Available: 78 pcs.
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
25 pcs.
0.7973 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

DIP Switch, 1825190-7, Alcoswitch

DIP & SIP Switch Product Type: Shunt, Sealed DIP & SIP Switch: No, DIP & SIP Switch Type: DIP, Number of Positions: 8, Number of Switches: 8, Configuration (Pole-Throw): Single Pole - Single Throw, DIP & SIP Switch Voltage Rating: 500 VDC, Shunt Type: DIP, DIP & SIP Switch Contact Mating Area Plating Material: Tin, Auto-Insertable: No, DIP & SIP Switch Contact Current Rating: 2 A, Contact Base Material: Copper Alloy, Termination Post Length: 3.8 mm, Mounting Angle: Right Angle, DIP & SIP Switch Mounting Type: Through Hole, DIP & SIP Switch Housing Color: Black, DIP & SIP Switch Housing Material: High Temperature Nylon, DIP & SIP Switch Centerline: 2.54 mm, Height: 2 mm, Operating Temperature Range: -30 – 85 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 25

Technical specifications
Filter Property Value
Version DIP switche
Pin number 8 pole
Design straight
Connection PCB pin
contact surface tin-plated
Grid 2.54 mm
Breaking capacity 2 A/500 VDC
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes