1825190-5 | Alcoswitch
DIP switche, 6 pole, straight, 2 A/500 VDC, 1825190-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Available in 12 Days: 3,812 pcs. - if ordered today
Total Price:
266.56 € *
Price list
Quantity
Price per unit*
280 pcs.
0.9520 €
560 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
DIP Switch, 1825190-5, Alcoswitch
DIP Switch, Shunt, Tin, Black housing, High Temperature Nylon, 6 Switch, -30-85 °C, DIP, 2 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Pin number | 6 pole | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | tin-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 2 A/500 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |