1825163-1 | Alcoswitch

Slide switch, On-On, 2 pole, straight, 250 mA/125 VAC, 1825163-1

Order No.: 19G1276
EAN: 4099889204797
MPN:
1825163-1
STS220PC04
1825163-1 Alcoswitch Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
52.23 € *
Price list
Quantity
Price per unit*
33 pcs.
1.5827 €
250 pcs.
1.3923 €
500 pcs.
1.3447 €
1000 pcs.
1.2971 €
2500 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide Switch, 1825163-1, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Top, Terminals Connected: 1-2, 4-5, Configuration (Pole-Throw): Double Pole - Double Throw, Number of Actuators: Single, Number of Slide Switch Positions: 2, Actuator Travel: 2.5 mm, Actuator Material: POM, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .25 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention Type: Solder Tail, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Width: 6.1 mm, Stamped Marking: With, UL Flammability Rating: UL 94-HB

Technical specifications
Filter Property Value
Breaking capacity 250 mA/125 VAC
Actuation on top
Connection PCB pin
Design straight
contact surface silver-plated
Shift position On-On
Version slide switch
Pin number 2 pole
Grid 2.5 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15