1825161-1 | Alcoswitch

Slide switch, On-On-On, 1 pole, straight, 250 mA/125 VAC, 1825161-1

Order No.: 19G1272
EAN: 4099889204766
MPN:
1825161-1
STS1300PC04
1825161-1 Alcoswitch Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
103.53 € *
Price list
Quantity
Price per unit*
100 pcs.
1.0353 €
600 pcs.
0.9401 €
2000 pcs.
0.8806 €
5000 pcs.
0.8449 €
15000 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide Switch, 1825161-1, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Top, Terminals Connected: 1-2, Configuration (Pole-Throw): Single Pole - Three Throw, Number of Actuators: Single, Number of Slide Switch Positions: 3, Actuator Travel: 2.5 mm, Actuator Material: POM, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .25 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention Type: Solder Tail, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Actuator Length: 4 mm, Stamped Marking: With, UL Flammability Rating: UL 94-HB

Technical specifications
Filter Property Value
Breaking capacity 250 mA/125 VAC
Actuation on top
Connection PCB pin
Design straight
contact surface silver-plated
Shift position On-On-On
Version slide switch
Pin number 1 pole
Grid 2.5 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15