1825159-2 | Alcoswitch

Slide switch, On-On-On, 1 pole, straight, 300 mA/125 VAC, 1825159-2

Order No.: 19G1274
EAN: 4099889204773
MPN:
1825159-2
STS131PC04
1825159-2 Alcoswitch Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2257 € *
Available in 12 Days: 663 pcs. - if ordered today
Total Price:
245.14 € *
Price list
Quantity
Price per unit*
200 pcs.
1.2257 €
500 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide Switch, 1825159-2, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Top, Terminals Connected: 1-2, Configuration (Pole-Throw): Single Pole - Three Throw, Number of Actuators: Single, Number of Slide Switch Positions: 3, Actuator Travel: 2.5 mm, Actuator Material: POM, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .25 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention Type: Solder Tail, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Width: 6.1 mm, Stamped Marking: With, UL Flammability Rating: UL 94-HB

Technical specifications
Filter Property Value
Version slide switch
Shift position On-On-On
Pin number 1 pole
Actuation on top
Design straight
Connection PCB pin
contact surface silver-plated
Grid 2.5 mm
Breaking capacity 300 mA/125 VAC
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes