1825159-1 | Alcoswitch

Slide switch, On-On, 1 pole, straight, 300 mA/125 VAC, 1825159-1

Order No.: 19G1270
EAN: 4099889204742
MPN:
1825159-1
STS121PC04
1825159-1 Alcoswitch Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
660.45 € *
Price list
Quantity
Price per unit*
500 pcs.
1.3209 €
1000 pcs.
1.2733 €
2500 pcs.
1.2257 €
5000 pcs.
1.1900 €
10000 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide Switch, 1825159-1, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Top, Terminals Connected: 1-2, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Single, Number of Slide Switch Positions: 2, Actuator Travel: 2.5 mm, Actuator Material: POM, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .25 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention Type: Solder Tail, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Width: 6.1 mm, Stamped Marking: With, UL Flammability Rating: UL 94-HB

Technical specifications
Filter Property Value
Breaking capacity 300 mA/125 VAC
Actuation on top
Connection PCB pin
Design straight
contact surface silver-plated
Shift position On-On
Version slide switch
Pin number 1 pole
Grid 2.5 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15