1825014-2 | Alcoswitch

Slide switch, On-Off-On, 2 pole, angled, 0.4 A/20 VDC, 1825014-2

Order No.: 19G1282
EAN: 4099889204803
MPN:
1825014-2
TSD21EEGRA04
1825014-2 Alcoswitch Slide Switches and Coding Switches Image 1
1825014-2 Alcoswitch Slide Switches and Coding Switches Image 2
1825014-2 Alcoswitch Slide Switches and Coding Switches Image 3
1825014-2 Alcoswitch Slide Switches and Coding Switches Image 4
1825014-2 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.8562 € *
Available in 12 Days: 98 pcs. - if ordered today
Total Price:
61.86 € *
Price list
Quantity
Price per unit*
1 pcs.
61.8562 €
2 pcs.
57.8697 €
5 pcs.
54.3592 €
10 pcs.
50.5274 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide Switch, 1825014-2, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Extended Dual, Side, Terminals Connected: 1-2, 4-5, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Dual, Number of Slide Switch Positions: 2, Operating Function: On Off On, Slide Switch Voltage Rating: 20 VDC, Actuator Travel: 3 mm, Actuator Material: Polyester, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold, Termination Type: PC, PCB Mount Retention Type: Extended, Slide Switch Mounting Angle: Right Angle, Slide Switch Mounting Type: Through Hole, Actuator Length: 2.7 mm, Stamped Marking: With, UL Flammability Rating: UL 94V-0

Technical specifications
Filter Property Value
Version slide switch
Shift position On-Off-On
Pin number 2 pole
Actuation lateral
Design angled
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 0.4 A/20 VDC
Logistics
Property Value
Customs tariff number 85365019
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes