1437575-8 | Alcoswitch

Slide switch, On-On-On, 2 pole, straight, 100 mA/30 VDC, 1437575-8

Order No.: 19G1300
EAN: 4099889204858
MPN:
1437575-8
MMS23
1437575-8 Alcoswitch Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6660 € *
Available in 12 Days: 2,967 pcs. - if ordered today
Total Price:
249.90 € *
Price list
Quantity
Price per unit*
150 pcs.
1.6660 €
350 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide Switch, 1437575-8, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Top, Configuration (Pole-Throw): Double Pole - Three Throw, Number of Actuators: Single, Number of Slide Switch Positions: 3, Actuator Travel: 2 mm, Actuator Material: Polyester, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .1 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention Type: Extended, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Actuator Length: 2.01 mm, Stamped Marking: With, UL Flammability Rating: UL 94-HB,UL 94V-0

Technical specifications
Filter Property Value
Version slide switch
Shift position On-On-On
Pin number 2 pole
Actuation on top
Design straight
Connection PCB pin
contact surface silver-plated
Grid 2 mm
Breaking capacity 100 mA/30 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes