1437575-4 | Alcoswitch

Slide switch, On-On, 1 pole, straight, 100 mA/30 VDC, 1437575-4

Order No.: 19G1297
EAN: 4099889204834
MPN:
1437575-4
MMS12
1437575-4 Alcoswitch Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
102.88 € *
Price list
Quantity
Price per unit*
91 pcs.
1.1305 €
500 pcs.
1.0353 €
2000 pcs.
0.9639 €
5000 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide Switch, 1437575-4, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Top, Terminals Connected: 2-3, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Single, Number of Slide Switch Positions: 2, Actuator Travel: 2.5 mm, Actuator Material: Polyacetal, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .1 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention Type: Extended, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Width: 4 mm, Stamped Marking: With, UL Flammability Rating: UL 94-HB,UL 94V-0

Technical specifications
Filter Property Value
Shift position On-On
Actuation on top
Breaking capacity 100 mA/30 VDC
Pin number 1 pole
contact surface silver-plated
Connection PCB pin
Grid 2.5 mm
Design straight
Version slide switch
Logistics
Property Value
Country of origin US
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes