1-5435802-0 | Alcoswitch
DIP switche, Off-On, 2 pole, straight, 1.5 A/50 VDC, 1-5435802-0
Order No.: 71P2291
EAN: 4099891653262
MPN:
1-5435802-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4859 € *
Available in 12 Days: 248 pcs. - if ordered today
Total Price:
235.89 € *
Price list
Quantity
Price per unit*
43 pcs.
5.4859 €
86 pcs.
5.4026 €
*incl. VAT plus shipping costs
Subject to prior sale
Slide/encoder switch, 1-5435802-0, Alcoswitch
DIP Switch, Gold, Black housing, Polyester GF, 2 Switch, -55-105 °C, DIP, Piano (Side actuated) Actuator style.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Shift position | Off-On | |
| Pin number | 2 pole | |
| Actuation | lateral | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 1.5 A/50 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |