1-2319764-1 | Alcoswitch

DIP switche, On-Off, 2 pole, straight, 0.025 A/24 VDC, 1-2319764-1

Order No.: 71P1584
EAN: 4099891653163
MPN:
1-2319764-1
Series: EDSP
1-2319764-1 Alcoswitch Slide Switches and Coding Switches Image 1
1-2319764-1 Alcoswitch Slide Switches and Coding Switches Image 2
1-2319764-1 Alcoswitch Slide Switches and Coding Switches Image 3
1-2319764-1 Alcoswitch Slide Switches and Coding Switches Image 4
1-2319764-1 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.023 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,153.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
570 pcs.
2.023 €

Switch, 1-2319764-1, Alcoswitch

The 1-2319764-1 is designed for space-saving and streamlined manufacturing with full Surface mount products.

Features

  • Gold contact plating for high reliability and corrosion resistance
  • Piano-style actuators for edge of PCB mounting of switch

Applications

  • Industrial and Automated Control Boards
  • Fire and security systems
  • Thermostats
  • Elevator/Escalator
  • Telecommunication Devices
Technical specifications
Filter Property Value
Version DIP switche
Shift position On-Off
Pin number 2 pole
Actuation lateral
Design straight
Connection gull-wing
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 0.025 A/24 VDC
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15