1-2319747-0 | Alcoswitch
DIP switche, 10 pole, straight, 0.025 A/24 VDC, 1-2319747-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0226 € *
Available in 12 Days: 1,565 pcs. - if ordered today
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.8084 €
25 pcs.
2.6180 €
50 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch, 1-2319747-0, Alcoswitch
The 1-2319747-0 is designed for unique coding and streamlined manufacturing with full Surface mount products. The tri-state positioning allows for more advanced address setting on the DIP switch, thus providing more security in the application.
Features
- Recessed actuators for design flexibility
- Gold contact plating for high reliability and corrosion resistance
Applications
- Industrial and Automated Control Boards
- Fire and security systems
- Thermostats
- Elevator/Escalator
- Telecommunication Devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Pin number | 10 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | gull-wing | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 0.025 A/24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |