1-1825002-4 | Alcoswitch

DIP switche, Off-On, 8 pole, straight, 1 A/5 VDC, 1-1825002-4

Order No.: 19G1435
EAN: 4099889205022
MPN:
1-1825002-4
ADF08T04
Series: ADF
1-1825002-4 Alcoswitch Slide Switches and Coding Switches Image 1
1-1825002-4 Alcoswitch Slide Switches and Coding Switches Image 2
1-1825002-4 Alcoswitch Slide Switches and Coding Switches Image 3
1-1825002-4 Alcoswitch Slide Switches and Coding Switches Image 4
1-1825002-4 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8564 € *
Available: 39 pcs.
Available in 12 Days: 12,301 pcs. - if ordered today
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7255 €
25 pcs.
1.6065 €
50 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale

DIP Switch, 1-1825002-4, TE Connectivity

DIP & SIP Switch Product Type: Switch, Sealed DIP & SIP Switch: Yes, DIP & SIP Switch Type: DIP, Actuator Style: Flush,Slide, Number of Positions: 8, Number of Switches: 8, Configuration (Pole-Throw): Single Pole - Single Throw, DIP & SIP Switch Voltage Rating: 5 VDC, Actuator Color: White, Solder Tail Contact Plating: Gold over Nickel, DIP & SIP Switch Contact Mating Area Plating Material: Gold Flash, Auto-Insertable: Yes, DIP & SIP Switch Contact Current Rating: 1 A, Contact Base Material: Copper Alloy, Termination Post Length: 4 mm, Mounting Angle: Vertical, DIP & SIP Switch Mounting Type: Through Hole, DIP & SIP Switch Housing Color: Black, DIP & SIP Switch Housing Material: Polyphenylene Sulfide (PPS), DIP & SIP Switch Centerline: 2.54 mm, Height: 4 mm, Operating Temperature Range: -30 – 85 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 20

Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 8 pole
Actuation on top
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes