1-1437579-9 | Alcoswitch

Slide switch, On-On, 2 pole, straight, 0.4 A/20 VDC, 1-1437579-9

Order No.: 19G1289
EAN: 4099889204827
MPN:
1-1437579-9
TSS21NGPC
1-1437579-9 Alcoswitch Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.4283 € *
Available in 12 Days: 780 pcs. - if ordered today
Total Price:
30.43 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4283 €
2 pcs.
28.4648 €
5 pcs.
26.7393 €
10 pcs.
24.8591 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide Switch, 1-1437579-9, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Top, Terminals Connected: 2-3, Configuration (Pole-Throw): Double Pole - Double Throw, Number of Actuators: Single, Number of Slide Switch Positions: 2, Operating Function: On None On, Slide Switch Voltage Rating: 20 VDC, Actuator Material: Polyester, Actuator Color: Black, Contact Base Material: Copper, Slide Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold, Termination Type: PC, PCB Mount Retention Type: Extended, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Actuator Length: 2.79 mm, Stamped Marking: With, UL Flammability Rating: UL 94V-0

Technical specifications
Filter Property Value
Version slide switch
Shift position On-On
Pin number 2 pole
Actuation on top
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 0.4 A/20 VDC
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free not_specified
Date of RoHS guidelines 3/31/15
RoHS conform Yes