1-1437579-1 | Alcoswitch

Slide switch, On-On, 1 pole, angled, 0.4 A/20 VDC, 1-1437579-1

Order No.: 19G1287
EAN: 4099889204810
MPN:
1-1437579-1
TSS11DGRA
1-1437579-1 Alcoswitch Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
8.9845 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
566.02 € *
Price list
Quantity
Price per unit*
63 pcs.
8.9845 €
250 pcs.
8.5561 €
500 pcs.
8.2943 €
1000 pcs.
8.0325 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide Switch, 1-1437579-1, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Extended, Side, Terminals Connected: 2-3, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Single, Number of Slide Switch Positions: 2, Operating Function: On None On, Slide Switch Voltage Rating: 20 VDC, Actuator Material: Polyester, Actuator Color: Black, Contact Base Material: Copper, Slide Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold, Termination Type: PC, PCB Mount Retention Type: Extended, Slide Switch Mounting Angle: Right Angle, Slide Switch Mounting Type: Through Hole, Actuator Length: 2.79 mm, Stamped Marking: With, UL Flammability Rating: UL 94V-0

Technical specifications
Filter Property Value
Connection PCB pin
Pin number 1 pole
Breaking capacity 0.4 A/20 VDC
Actuation lateral
contact surface gold-plated
Grid 2.54 mm
Version slide switch
Shift position On-On
Design angled
Logistics
Property Value
Country of origin SI
Customs tariff number 85365003
Compliance
Property Value
SVHC free not_specified
Date of RoHS guidelines 3/31/15
RoHS conform Yes