1825537-3 | Alcoswitch
Rotary switch, 4 pole, 4 stage, 15°, 20 V, 1825537-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1907 € *
Available in 12 Days: 496 pcs. - if ordered today
Total Price:
29.19 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1907 €
2 pcs.
27.3105 €
5 pcs.
25.6564 €
10 pcs.
23.8476 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary switch, 1825537-3, Alcoswitch
4 Position, Long Thin Knob, Rotary, 4 Switch, Epoxy, 0.4 A Contact Rating, 3 Pole, 2 to 4 Adjustable, 20 VDC, 20 VAC, Straight, Rotary Switches.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary switch | |
| Pin number | 4 pole | |
| Switching angle | 15 ° | |
| Number of steps | 4 | |
| Connection | PCB connection | |
| Breaking capacity | 0.4 VA | |
| Rated voltage | 20 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |