1825537-2 | Alcoswitch
Rotary switch, 6 pole, 6 stage, 30°, 20 V, 1825537-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4335 € *
Standard delivery time from the manufacturer is: 38 Weeks
Rotary switch, 1825537-2, Alcoswitch
6 Position, Long Thin Knob, Rotary, 6 Switch, Epoxy, 0.4 A Contact Rating, 2 Pole, 2 to 6 Adjustable, 20 VDC, 20 VAC, Straight, Rotary Switches.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary switch | |
| Pin number | 6 pole | |
| Switching angle | 30 ° | |
| Number of steps | 6 | |
| Connection | PCB connection | |
| Breaking capacity | 0.4 VA | |
| Rated voltage | 20 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365015 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |