9-1437571-4 | Alcoswitch

Pushbutton, 1 pole, black, unlit , 0.4 A/20 V, 9-1437571-4

Order No.: 19G1081
EAN: 4099889194241
MPN:
9-1437571-4
TPBF11CGRA0
Series: TPBF
9-1437571-4 Alcoswitch Pushbutton Switches Image 1
9-1437571-4 Alcoswitch Pushbutton Switches Image 2
9-1437571-4 Alcoswitch Pushbutton Switches Image 3
9-1437571-4 Alcoswitch Pushbutton Switches Image 4
9-1437571-4 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
15.4700 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1,933.75 € *
Price list
Quantity
Price per unit*
125 pcs.
15.4700 €
250 pcs.
15.0059 €
500 pcs.
14.5418 €
*incl. VAT plus shipping costs
Subject to prior sale

Push Button Switch, 9-1437571-4, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Flush Plunger, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 20 VDC, Push Button Switch Voltage Rating: 20 VAC, Actuator Material: Polyamide, Actuator Profile: Flush, Bushing Style: Unthreaded, Actuator Color: Black, Contact Base Material: Copper Alloy, Push Button Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold over Nickel, Termination Type: Printed Circuit, Mounting Angle: Right Angle, Push Button Switch Mounting Type: Through Hole, Low Profile: No, Process Sealed: No, Bushing Length. 5.6 mm, Temperature Rating: High, Packaging Method: Bulk, Comment: No center terminal

Technical specifications
Filter Property Value
Connection PCB pin
Latching switching function groping
Actuator colour black
Pin number 1 pole
Breaking capacity 0.4 A/20 V
contact surface gold-plated
Printed No
Design round
Vandal-proof No
illuminated No
Logistics
Property Value
Country of origin TH
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead