5-1437567-3 | Alcoswitch

Pushbutton, 2 pole, natural, unlit , 6 A/250 V, 5-1437567-3

Order No.: 19G1011
EAN: 4099889193787
MPN:
5-1437567-3
MPG206R
Series: MPG
5-1437567-3 Alcoswitch Pushbutton Switches Image 1
5-1437567-3 Alcoswitch Pushbutton Switches Image 2
5-1437567-3 Alcoswitch Pushbutton Switches Image 3
5-1437567-3 Alcoswitch Pushbutton Switches Image 4
5-1437567-3 Alcoswitch Pushbutton Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.2177 € *
Standard delivery time from the manufacturer is: 44 Weeks
Total Price:
169.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
8 pcs.
21.2177 €

Push Button Switch, 5-1437567-3, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Cap - Supplied, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Double Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 28 VDC, Push Button Switch Voltage Rating: 125 VAC,250 VAC, Actuator Material: Phenol Resin, Actuator Profile: Extended, Bushing Style: Threaded, Bushing Thread Size: 15/32, Actuator Color: Natural, Contact Base Material: Silver Clad Copper, Push Button Switch Contact Current Rating: 6 A, Switch Contact Plating Material: Silver Clad with Gold Flash, Termination Type: Wire Lugs, Screw & Hole Thread Size: 15/32-32 UNS-2A, Push Button Switch Mounting Type: Panel, Low Profile: No, Process Sealed: No, Actuator Length: 8 mm, Temperature Rating: Standard, Packaging Method: Bulk, Comment: Black cap is supplied.,Other cap colors available (cap model C9).

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour natural
Breaking capacity 6 A/250 V
illuminated No
Printed No
Vandal-proof No
Connection solder lug
Design round
contact surface silver-plated
Logistics
Property Value
Country of origin PL
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) | Lead
RoHS conform Yes
SVHC free No