3-2213766-7 | Alcoswitch

Vandal-proof pushbutton switch, 1 pole, silver, illuminated  (blue), 5 A/250 VAC, mounting Ø 19.2 mm, IP67, 3-2213766-7

Order No.: 71P7869
EAN: 4099891098940
MPN:
3-2213766-7
Series: AV19
3-2213766-7 Alcoswitch Pushbutton Switches Image 1
3-2213766-7 Alcoswitch Pushbutton Switches Image 2
3-2213766-7 Alcoswitch Pushbutton Switches Image 3
3-2213766-7 Alcoswitch Pushbutton Switches Image 4
3-2213766-7 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
23.9428 € *
Available in 5 Days: 74 pcs. - if ordered today
Total Price:
167.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
7 pcs.
23.9428 €

Push button switch, 3-2213766-7, Alcoswitch

The 3-2213765-5 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.

Applications

  • Industrial equipment
  • Elevators/Escalators
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Actuator colour silver
Breaking capacity 5 A/250 VAC
illuminated Yes
Farbe der Beleuchtung blue
Printed No
Vandal-proof Yes
Connection solder lug
Design round
contact surface silver-plated
Installation diameter 19.2 mm
Protection class IP67
Logistics
Property Value
Country of origin TW
Customs tariff number 85365015
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No