3-2213765-5 | Alcoswitch

Vandal-proof pushbutton switch, 1 pole, silver, illuminated  (green), 5 A/250 VAC, mounting Ø 19.18 mm, IP67, 3-2213765-5

Order No.: 71P7867
EAN: 4099891098926
MPN:
3-2213765-5
Series: AV19
3-2213765-5 Alcoswitch Pushbutton Switches Image 1
3-2213765-5 Alcoswitch Pushbutton Switches Image 2
3-2213765-5 Alcoswitch Pushbutton Switches Image 3
3-2213765-5 Alcoswitch Pushbutton Switches Image 4
3-2213765-5 Alcoswitch Pushbutton Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.4545 € *
Available in 12 Days: 45 pcs. - if ordered today
Total Price:
24.45 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4545 €
2 pcs.
22.8837 €
5 pcs.
21.4914 €
10 pcs.
19.9801 €
*incl. VAT plus shipping costs
Subject to prior sale

Push button switch, 3-2213765-5, Alcoswitch

The 2-2213765-5 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.

Applications

  • Industrial equipment
  • Elevators/Escalators
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Actuator colour silver
Breaking capacity 5 A/250 VAC
illuminated Yes
Farbe der Beleuchtung green
Printed No
Vandal-proof Yes
Connection solder lug
Design round
contact surface silver-plated
Installation diameter 19.18 mm
Wall thickness 10 mm
Protection class IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes