3-1437569-4 | Alcoswitch
Pushbutton, 2 pole, illuminated , 5 A/24 VDC, mounting Ø 16 mm, IP65, 3-1437569-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.9975 € *
Available in 12 Days: 420 pcs. - if ordered today
Total Price:
215.99 € *
Price list
Quantity
Price per unit*
6 pcs.
35.9975 €
13 pcs.
35.3192 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch, 3-1437569-4, Alcoswitch
Switch, Pushbutton, Single, Rectangular, Momentary, Gold, Vertical, IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Breaking capacity | 5 A/24 VDC | |
| illuminated | Yes | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | PCB pin | |
| Design | rectangular | |
| contact surface | gold-plated | |
| Installation diameter | 16 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |