3-1437567-1 | Alcoswitch

Pushbutton switch, 2 pole, natural, unlit , 6 A/250 V, mounting Ø 6.35 mm, IP65, 3-1437567-1

Order No.: 19G1003
EAN: 4099889193701
MPN:
3-1437567-1
MPA206N
Series: MPA
3-1437567-1 Alcoswitch Pushbutton Switches Image 1
3-1437567-1 Alcoswitch Pushbutton Switches Image 2
3-1437567-1 Alcoswitch Pushbutton Switches Image 3
3-1437567-1 Alcoswitch Pushbutton Switches Image 4
3-1437567-1 Alcoswitch Pushbutton Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.5394 € *
Available in 12 Days: 192 pcs. - if ordered today
Total Price:
20.54 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5394 €
2 pcs.
19.2185 €
5 pcs.
18.0523 €
10 pcs.
16.7790 €
*incl. VAT plus shipping costs
Subject to prior sale

Push Button Switch, 3-1437567-1, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Cap - Order Separately, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Double Pole - Double Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 28 VDC, Push Button Switch Voltage Rating: 125 VAC,250 VAC, Actuator Material: Nickel-Plated Copper Alloy, Actuator Profile: Extended, Bushing Style: Threaded, Bushing Thread Size: 1/4-40, Actuator Color: Natural, Contact Base Material: Silver Clad Copper, Push Button Switch Contact Current Rating: 6 A, Switch Contact Plating Material: Silver Clad with Gold Flash, Termination Type: Wire Lugs, Screw & Hole Thread Size: 1/4-40 UNS-2A, Push Button Switch Mounting Type: Panel, Low Profile: No, Process Sealed: No, Actuator Length: 13.97 mm, Temperature Rating: Standard, Packaging Method: Bulk, Comment: Order cap model C22 or C23.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Actuator colour natural
Breaking capacity 6 A/250 V
illuminated No
Printed No
Vandal-proof No
Connection solder lug
Design round
contact surface gold-plated
Installation diameter 6.35 mm
Protection class IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes