2342833-2 | Alcoswitch
Vandal-proof pushbutton switch, 1 pole, silver, illuminated (red), 1 A/24 VDC, mounting Ø 16 mm, IP68, 2342833-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.2132 € *
Available in 12 Days: 72 pcs. - if ordered today
Total Price:
62.21 € *
Price list
Quantity
Price per unit*
1 pcs.
62.2132 €
2 pcs.
58.1910 €
5 pcs.
54.6686 €
10 pcs.
50.8130 €
*incl. VAT plus shipping costs
Subject to prior sale
Push button switch, 2342833-2, Alcoswitch
Push button switch, Single Pole-Single Throw Configuration (Pole-Throw), Anti-Vandal, 1 Actuator, Flush actuator profile.
Features
- Zero actuation force
- Flat button type
- Independent LED control
Applications
- Bath Accessories
- Automotive Electronics
- Strict Access Control Systems
- Shipping Equipment
- Medical Equipment
- Horticulture
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 1 A/24 VDC | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | wire connection | |
| Design | round | |
| Installation diameter | 16 mm | |
| Wall thickness | 8 mm | |
| Protection class | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |