2267076-4 | Alcoswitch

Pushbutton, 1 pole, black, unlit , 0.4 A/20 V, mounting Ø 6.35 mm, IP67, 2267076-4

Order No.: 19G1053
EAN: 4099889194081
MPN:
2267076-4
PMS9P1B09M2QE
Series: PMS
2267076-4 Alcoswitch Pushbutton Switches Image 1
2267076-4 Alcoswitch Pushbutton Switches Image 2
2267076-4 Alcoswitch Pushbutton Switches Image 3
2267076-4 Alcoswitch Pushbutton Switches Image 4
2267076-4 Alcoswitch Pushbutton Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6894 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
806.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
2.6894 €

Push Button Switch, 2267076-4, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 28 VDC, Push Button Switch Voltage Rating: 120 VAC, Actuator Material: Thermoplastic Polyester, Actuator Profile: Extended, Bushing Style: Threaded, Bushing Thread Size: 1/4-40 UNS-2A, Actuator Color: Black, Push Button Switch Contact Current Rating: 3 A, Switch Contact Plating Material: Silver, Termination Type: Printed Circuit, Screw & Hole Thread Size: 1/4-40, Push Button Switch Mounting Type: Through Hole, Low Profile: No, Process Sealed: No, Actuator Length: 3.94 mm, Temperature Rating: Standard, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour black
Breaking capacity 0.4 A/20 V
illuminated No
Printed No
Vandal-proof No
Connection PCB pin
Design round
contact surface silver-plated
Installation diameter 6.35 mm
Protection class IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes