2267075-2 | Alcoswitch

Pushbutton, 1 pole, black, unlit , 0.4 A/20 V, IP67, 2267075-2

Order No.: 19G1052
EAN: 4099889194074
MPN:
2267075-2
PMS9P1B08M6RE
Series: PMS
2267075-2 Alcoswitch Pushbutton Switches Image 1
2267075-2 Alcoswitch Pushbutton Switches Image 2
2267075-2 Alcoswitch Pushbutton Switches Image 3
2267075-2 Alcoswitch Pushbutton Switches Image 4
2267075-2 Alcoswitch Pushbutton Switches Image 5
Image may differ

No longer in assortment

Unit Price (€ / pc.)
2.4276 € *
Available: 30 pcs.
Available in 5 Days: 1,251 pcs. - if ordered today
Total Price:
2.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.4276 €

Push Button Switch, 2267075-2, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 20 VDC, Push Button Switch Voltage Rating: 20 VAC, Actuator Material: Thermoplastic Polyester, Actuator Profile: Extended, Bushing Style: Unthreaded, Actuator Color: Black, Push Button Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold, Termination Type: Printed Circuit, Screw & Hole Thread Size: 1/4-40, Push Button Switch Mounting Type: Through Hole, Low Profile: No, Process Sealed: No, Actuator Length: 3.94 mm, Temperature Rating: Standard, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour black
Breaking capacity 0.4 A/20 V
illuminated No
Printed No
Vandal-proof No
Connection PCB pin
Design round
contact surface gold-plated
Protection class IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes