2267074-3 | Alcoswitch
Pushbutton, 1 pole, black, unlit , 3 A/28 VDC, mounting Ø 4.95 mm, IP67, 2267074-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1297 € *
Available in 12 Days: 139 pcs. - if ordered today
Switch, 2267074-3, Alcoswitch
Push button switch, Single pole - Single throw configuration (Pole-Throw), Switch, Single actuator, Extended actuator profile, Threaded.
Applications
- Set top boxes
- Control panels / boxes
- Light fixtures
- Industrial machinery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 3 A/28 VDC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | PCB pin | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 4.95 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |