2267073-2 | Alcoswitch

Pushbutton, 1 pole, black, unlit , 0.4 A/20 V, IP67, 2267073-2

Order No.: 19G1050
EAN: 4099889194050
MPN:
2267073-2
PMS9P1B07M6RE
Series: PMS
2267073-2 Alcoswitch Pushbutton Switches Image 1
2267073-2 Alcoswitch Pushbutton Switches Image 2
2267073-2 Alcoswitch Pushbutton Switches Image 3
2267073-2 Alcoswitch Pushbutton Switches Image 4
2267073-2 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
3.8913 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
1,945.65 € *
Price list
Quantity
Price per unit*
500 pcs.
3.8913 €
1000 pcs.
3.7723 €
2000 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale

Push Button Switch, 2267073-2, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 20 VDC, Push Button Switch Voltage Rating: 20 VAC, Actuator Material: Thermoplastic Polyester, Actuator Profile: Extended, Bushing Style: Unthreaded, Actuator Color: Black, Push Button Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold, Termination Type: Printed Circuit, Mounting Angle: Right Angle, Push Button Switch Mounting Type: Through Hole, Low Profile: No, Process Sealed: No, Actuator Length: 3.94 mm, Temperature Rating: Standard, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Filter Property Value
Breaking capacity 0.4 A/20 V
Latching switching function groping
Pin number 1 pole
contact surface gold-plated
Printed No
Connection PCB pin
Design round
Protection class IP67
Vandal-proof No
Actuator colour black
illuminated No
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes