2267072-3 | Alcoswitch

Pushbutton, 2 pole, black, unlit , 0.4 A/20 V, IP67, 2267072-3

Order No.: 19G1046
EAN: 4099889194012
MPN:
2267072-3
PMD9P1B10M6RE
Series: PMD
2267072-3 Alcoswitch Pushbutton Switches Image 1
2267072-3 Alcoswitch Pushbutton Switches Image 2
2267072-3 Alcoswitch Pushbutton Switches Image 3
2267072-3 Alcoswitch Pushbutton Switches Image 4
2267072-3 Alcoswitch Pushbutton Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2003 € *
Available in 12 Days: 547 pcs. - if ordered today
Total Price:
208.01 € *
Price list
Quantity
Price per unit*
40 pcs.
5.2003 €
90 pcs.
5.0813 €
*incl. VAT plus shipping costs
Subject to prior sale

Push Button Switch, 2267072-3, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Double Pole - Double Throw, Number of Actuators: Dual, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 20 VDC, Push Button Switch Voltage Rating: 20 VAC, Actuator Material: Thermoplastic Polyester, Actuator Profile: Extended, Bushing Style: Unthreaded, Actuator Color: Black, Push Button Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold, Termination Type: Printed Circuit, Mounting Angle: Right Angle, Push Button Switch Mounting Type: Through Hole, Low Profile: No, Process Sealed: No, Actuator Length: 3.94 mm, Temperature Rating: Standard, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour black
Breaking capacity 0.4 A/20 V
illuminated No
Printed No
Vandal-proof No
Connection PCB pin
Design round
contact surface gold-plated
Protection class IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes