2267072-1 | Alcoswitch

Pushbutton, 1 pole, black, unlit , 0.4 A/20 V, IP67, 2267072-1

Order No.: 19G1056
EAN: 4099889194111
MPN:
2267072-1
PMS9P1B10M2RE
Series: PMS
2267072-1 Alcoswitch Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
4.5696 € *
Available in 5 Days: 225 pcs. - if ordered today
Total Price:
159.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
35 pcs.
4.5696 €

Push Button Switch, 2267072-1, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 20 VDC, Push Button Switch Voltage Rating: 20 VAC, Actuator Material: Thermoplastic Polyester, Actuator Profile: Extended, Bushing Style: Unthreaded, Actuator Color: Black, Push Button Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold, Termination Type: Printed Circuit, Mounting Angle: Vertical, Push Button Switch Mounting Type: Through Hole, Low Profile: No, Process Sealed: No, Actuator Length: 3.94 mm, Temperature Rating: Standard, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Filter Property Value
Breaking capacity 0.4 A/20 V
Latching switching function groping
Pin number 1 pole
contact surface gold-plated
Printed No
Connection PCB pin
Design round
Protection class IP67
Vandal-proof No
Actuator colour black
illuminated No
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead