2213775-7 | Alcoswitch
Vandal-proof pushbutton, 1 pole, silver, illuminated (green), 0.4 A/36 V, mounting Ø 16 mm, IP67, 2213775-7
NCNR (non cancelable / non returnable)
Push Button Switch, 2213775-7, Alcoswitch
Dust Proof: Yes, Push Button Switch Product Type: Vandal Resistant, Illuminated: Yes, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 36 VDC, Case Material: PBT, Actuator Profile: Flush, Bushing Style: Threaded, Push Button Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold, Termination Type: Wire Lugs, Mounting Angle: Vertical, Push Button Switch Mounting Type: Panel, Process Sealed: Yes, Bushing Length.
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 0.4 A/36 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | green | |
| Printed | Yes | |
| Vandal-proof | Yes | |
| Connection | solder lug | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 16 mm | |
| Wall thickness | 8 mm | |
| Protection class | IP67 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |