2213775-6 | Alcoswitch
Vandal-proof pushbutton, 1 pole, silver, illuminated (yellow), 0.4 A/36 VDC, mounting Ø 16 mm, IP67, 2213775-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2911 € *
Available in 12 Days: 80 pcs. - if ordered today
Total Price:
16.29 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2911 €
5 pcs.
15.4462 €
10 pcs.
14.4585 €
25 pcs.
13.1733 €
*incl. VAT plus shipping costs
Subject to prior sale
Push button switch, 2213775-6, Alcoswitch
The 2213775-6 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.
Applications
- Industrial equipment
- Elevators/Escalators
- Instrumentation
- Communication equipment
- Control equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 0.4 A/36 VDC | |
| illuminated | Yes | |
| Farbe der Beleuchtung | yellow | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder lug | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 16 mm | |
| Wall thickness | 8 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |