2213772-5 | Alcoswitch
Vandal-proof pushbutton, 1 pole, silver, illuminated (red), 5 A/250 VAC, mounting Ø 22.2 mm, IP67, 2213772-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1689 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
24.17 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1689 €
2 pcs.
22.6100 €
5 pcs.
21.2415 €
10 pcs.
19.7421 €
*incl. VAT plus shipping costs
Subject to prior sale
Push button switch, 2213772-5, Alcoswitch
The 3-2317656-9 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.
Applications
- Industrial equipment
- Elevators/Escalators
- Instrumentation
- Communication equipment
- Control equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 5 A/250 VAC | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder lug | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 22.2 mm | |
| Wall thickness | 10 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |