2213772-3 | Alcoswitch

Vandal-proof pushbutton, 1 pole, silver, illuminated  (white), 5 A/250 V, mounting Ø 22.2 mm, IP67, 2213772-3

Order No.: 38P9288
EAN: 4099889195149
MPN:
2213772-3
2213772-3 Alcoswitch Pushbutton Switches Image 1
2213772-3 Alcoswitch Pushbutton Switches Image 2
2213772-3 Alcoswitch Pushbutton Switches Image 3
2213772-3 Alcoswitch Pushbutton Switches Image 4
2213772-3 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
27.5128 € *
Available in 5 Days: 98 pcs. - if ordered today
Total Price:
165.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
27.5128 €

Push Button Switch, 2213772-3, Alcoswitch

Dust Proof: Yes, Push Button Switch Product Type: Vandal Resistant, Illuminated: Yes, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 250 VAC, Case Material: PBT, Actuator Profile: Flush, Bushing Style: Threaded, Push Button Switch Contact Current Rating: 5 A, Switch Contact Plating Material: Silver, Termination Type: Wire Lugs, Mounting Angle: Vertical, Push Button Switch Mounting Type: Panel, Process Sealed: Yes, Bushing Length.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 5 A/250 V
illuminated Yes
Farbe der Beleuchtung white
Printed No
Vandal-proof Yes
Connection solder lug
Design round
contact surface silver-plated
Installation diameter 22.2 mm
Wall thickness 10 mm
Protection class IP67
Logistics
Property Value
Country of origin TW
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No