2-1437571-9 | Alcoswitch

Pushbutton, 1 pole, black, unlit , 0.4 A/20 V, 2-1437571-9

Order No.: 19G1068
EAN: 4099889194173
MPN:
2-1437571-9
TPA11CGRA0
Series: TPA
2-1437571-9 Alcoswitch Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
9.4129 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
593.01 € *
Price list
Quantity
Price per unit*
63 pcs.
9.4129 €
250 pcs.
8.9607 €
500 pcs.
8.6751 €
1000 pcs.
8.4014 €
*incl. VAT plus shipping costs
Subject to prior sale

Push Button Switch, 2-1437571-9, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 20 VDC, Push Button Switch Voltage Rating: 20 VAC, Actuator Material: Polyamide, Actuator Profile: Extended, Actuator Color: Black, Contact Base Material: Copper Alloy, Push Button Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold over Nickel, Termination Type: Printed Circuit, Mounting Angle: Right Angle, Push Button Switch Mounting Type: Through Hole, Low Profile: No, Process Sealed: No, Actuator Length: 3.85 mm, Temperature Rating: High, Packaging Method: Bulk, Comment: No center terminal

Technical specifications
Filter Property Value
Breaking capacity 0.4 A/20 V
Latching switching function groping
Pin number 1 pole
contact surface gold-plated
Printed No
Connection PCB pin
Design round
Vandal-proof No
Actuator colour black
illuminated No
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform in_review
Substance description chromium trioxide, lead, cadmium