2-1437571-5 | Alcoswitch

Pushbutton, 1 pole, black, unlit , 0.4 A/20 V, 2-1437571-5

Order No.: 19G1066
EAN: 4099889194166
MPN:
2-1437571-5
TPA11CGPC0
Series: TPA
2-1437571-5 Alcoswitch Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
6.4855 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
408.59 € *
Price list
Quantity
Price per unit*
63 pcs.
6.4855 €
250 pcs.
6.1761 €
500 pcs.
5.9857 €
1000 pcs.
5.7953 €
*incl. VAT plus shipping costs
Subject to prior sale

Push Button Switch, 2-1437571-5, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 20 VDC, Push Button Switch Voltage Rating: 20 VAC, Actuator Material: Polyamide, Actuator Profile: Extended, Actuator Color: Black, Contact Base Material: Copper Alloy, Push Button Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold over Nickel, Termination Type: Printed Circuit, Mounting Angle: Vertical, Push Button Switch Mounting Type: Through Hole, Low Profile: No, Process Sealed: No, Actuator Length: 3.85 mm, Temperature Rating: High, Packaging Method: Bulk, Comment: No center terminal

Technical specifications
Filter Property Value
Breaking capacity 0.4 A/20 V
Latching switching function groping
Pin number 1 pole
contact surface gold-plated
Printed No
Connection PCB pin
Design round
Vandal-proof No
Actuator colour black
illuminated No
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform No
Substance description chromium trioxide, lead, cadmium