2-1437569-9 | Alcoswitch
Pushbutton switch, 2 pole, illuminated , 5 A/250 VAC, mounting Ø 16 mm, IP65, 2-1437569-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.6805 € *
Available in 12 Days: 522 pcs. - if ordered today
Total Price:
218.72 € *
Price list
Quantity
Price per unit*
4 pcs.
54.6805 €
9 pcs.
53.6690 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch, 2-1437569-9, Alcoswitch
Switch, Pushbutton, Single, Square, Push-On/Push-Off, Gold, Vertical, IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Breaking capacity | 5 A/250 VAC | |
| illuminated | Yes | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | PCB pin | |
| Design | square | |
| contact surface | gold-plated | |
| Installation diameter | 16 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |