2-1437567-9 | Alcoswitch

Pushbutton, 1 pole, natural, unlit , 6 A/250 V, mounting Ø 6.35 mm, 2-1437567-9

Order No.: 19G1002
EAN: 4099889193695
MPN:
2-1437567-9
MPA106F
Series: MPA
2-1437567-9 Alcoswitch Pushbutton Switches Image 1
2-1437567-9 Alcoswitch Pushbutton Switches Image 2
2-1437567-9 Alcoswitch Pushbutton Switches Image 3
2-1437567-9 Alcoswitch Pushbutton Switches Image 4
2-1437567-9 Alcoswitch Pushbutton Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.706 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
165.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
8 pcs.
20.706 €

Push Button Switch, 2-1437567-9, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Cap - Order Separately, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 28 VDC, Push Button Switch Voltage Rating: 125 VAC,250 VAC, Actuator Material: Nickel-Plated Copper Alloy, Actuator Profile: Extended, Bushing Style: Threaded, Bushing Thread Size: 1/4-40, Actuator Color: Natural, Contact Base Material: Silver Clad Copper, Push Button Switch Contact Current Rating: 6 A, Switch Contact Plating Material: Silver Clad with Gold Flash, Termination Type: Wire Lugs, Screw & Hole Thread Size: 1/4-40 UNS-2A, Push Button Switch Mounting Type: Panel, Low Profile: No, Process Sealed: No, Actuator Length: 13.97 mm, Temperature Rating: Standard, Packaging Method: Bulk, Comment: Order cap model C22 or C23.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour natural
Breaking capacity 6 A/250 V
illuminated No
Printed No
Vandal-proof No
Connection solder lug
Design round
contact surface gold-plated
Installation diameter 6.35 mm
Logistics
Property Value
Customs tariff number 85365003
Country of origin TW
Compliance
Property Value
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes