1977740-2 | Alcoswitch

Pushbutton, 1 pole, natural, unlit , 3 A/125 V, mounting Ø 6.5 mm, 1977740-2

Order No.: 19G1024
EAN: 4099889193916
MPN:
1977740-2
MPS103FPC
Series: MPS
1977740-2 Alcoswitch Pushbutton Switches Image 1
1977740-2 Alcoswitch Pushbutton Switches Image 2
1977740-2 Alcoswitch Pushbutton Switches Image 3
1977740-2 Alcoswitch Pushbutton Switches Image 4
1977740-2 Alcoswitch Pushbutton Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9702 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
374.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
14.9702 €

Push Button Switch, 1977740-2, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Cap - Order Separately, Panel Cutout Size: 6.5 (Diameter) mm, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Single, Snap Action: With, Tactile: No, Push Button Switch Voltage Rating: 125 VAC, Actuator Material: Nickel-Plated Copper Alloy, Actuator Profile: Extended, Bushing Style: Threaded, Bushing Thread Size: 1/4-40, Actuator Color: Natural, Contact Base Material: Brass, Push Button Switch Contact Current Rating: 3 A, Switch Contact Plating Material: Silver, Termination Type: Printed Circuit, Screw & Hole Thread Size: 1/4-40, Push Button Switch Mounting Type: Panel, Low Profile: No, Process Sealed: No, Actuator Length: 8 mm, For Use With: C22 Cap.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour natural
Breaking capacity 3 A/125 V
illuminated No
Printed No
Vandal-proof No
Connection PCB pin
Design round
contact surface silver-plated
Installation diameter 6.5 mm
Wall thickness 2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes