1977740-1 | Alcoswitch

Pushbutton switch, 1 pole, natural, unlit , 3 A/125 V, mounting Ø 6.5 mm, 1977740-1

Order No.: 19G1022
EAN: 4099889193893
MPN:
1977740-1
MPS103DPC
Series: MPS
1977740-1 Alcoswitch Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
18.2308 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
911.54 € *
Price list
Quantity
Price per unit*
50 pcs.
18.2308 €
100 pcs.
17.6834 €
250 pcs.
17.1360 €
*incl. VAT plus shipping costs
Subject to prior sale

Push Button Switch, 1977740-1, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Cap - Order Separately, Panel Cutout Size: 6.5 (Diameter) mm, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Single, Snap Action: With, Tactile: No, Push Button Switch Voltage Rating: 125 VAC, Actuator Material: Nickel-Plated Copper Alloy, Actuator Profile: Extended, Bushing Style: Threaded, Bushing Thread Size: 1/4-40, Actuator Color: Natural, Contact Base Material: Brass, Push Button Switch Contact Current Rating: 3 A, Switch Contact Plating Material: Silver, Termination Type: Printed Circuit, Screw & Hole Thread Size: 1/4-40, Push Button Switch Mounting Type: Panel, Low Profile: No, Process Sealed: No, Actuator Length: 8 mm, For Use With: C22 Cap.

Technical specifications
Filter Property Value
Connection PCB pin
Latching switching function latching
Wall thickness 2 mm
Actuator colour natural
Pin number 1 pole
Breaking capacity 3 A/125 V
contact surface silver-plated
Installation diameter 6.5 mm
Printed No
Design round
Vandal-proof No
illuminated No
Logistics
Property Value
Country of origin TW
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead