1977739-3 | Alcoswitch
Pushbutton switch, 2 pole, natural, unlit , 3 A/125 VAC, mounting Ø 6.5 mm, 1977739-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5497 € *
Available in 12 Days: 102 pcs. - if ordered today
Total Price:
220.95 € *
Price list
Quantity
Price per unit*
9 pcs.
24.5497 €
19 pcs.
24.0975 €
*incl. VAT plus shipping costs
Subject to prior sale
Push button switch, 1977739-3, Alcoswitch
The 1977739-3 is easily integrated into compact control/front panels. Despite its small case dimensions, this product gives a clear reliable feedback that confirms proper operation.
Features
- Miniaturized snap acting pushbutton
- Hardware included
Applications
- Industrial Control
- Medical equipment
- Instrumentation
- Communication equipment
- Control equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Actuator colour | natural | |
| Breaking capacity | 3 A/125 VAC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | solder lug | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 6.5 mm | |
| Wall thickness | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |