1977738-4 | Alcoswitch
Pushbutton, 2 pole, natural, unlit , 0.06 A/30 VDC, mounting Ø 6.5 mm, 1977738-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9837 € *
Available in 12 Days: 50 pcs. - if ordered today
Push button switch, 1977738-4, Alcoswitch
The 1977738-4 is easily integrated into compact control/front panels. Despite its small case dimensions, this product gives a clear reliable feedback that confirms proper operation.
Features
- Miniaturized snap acting pushbutton
- Hardware included
Applications
- Industrial Control
- Medical equipment
- Instrumentation
- Communication equipment
- Control equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | natural | |
| Breaking capacity | 0.06 A/30 VDC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | PCB pin | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 6.5 mm | |
| Wall thickness | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |