1825516-1 | Alcoswitch

Pushbutton, 1 pole, black, unlit , 3 A/125 V, mounting Ø 6.42 mm, 1825516-1

Order No.: 19G1031
EAN: 4099889193961
MPN:
1825516-1
MSP103B04
Series: MSP
1825516-1 Alcoswitch Pushbutton Switches Image 1
1825516-1 Alcoswitch Pushbutton Switches Image 2
1825516-1 Alcoswitch Pushbutton Switches Image 3
1825516-1 Alcoswitch Pushbutton Switches Image 4
1825516-1 Alcoswitch Pushbutton Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5918 € *
Available: 47 pcs.
Available in 12 Days: 475 pcs. - if ordered today
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5918 €
5 pcs.
8.1396 €
10 pcs.
7.6160 €
25 pcs.
6.9496 €
*incl. VAT plus shipping costs
Subject to prior sale

Push Button Switch, 1825516-1, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Round, Panel Cutout Size:, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 125 VAC, Actuator Material: Thermoplastic, Actuator Profile: Extended, Bushing Style: Threaded, Bushing Thread Size: 1/4-40, Actuator Color: Black, Contact Base Material: Copper Alloy, Push Button Switch Contact Current Rating: 3 A, Switch Contact Plating Material: Silver, Termination Type: Wire Lugs, Screw & Hole Thread Size: 1/4-40 UNS-2A, Push Button Switch Mounting Type: Panel, Low Profile: No, Process Sealed: No, Actuator Length: 2.5 mm, Temperature Rating: Standard.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour black
Breaking capacity 3 A/125 V
illuminated No
Printed No
Vandal-proof No
Connection solder lug
Design round
contact surface silver-plated
Installation diameter 6.42 mm
Logistics
Property Value
Country of origin GB
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No