1825098-5 | Alcoswitch
Pushbutton, 1 pole, black, unlit , 0.4 A/20 VDC, mounting Ø 5 mm, 1825098-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2296 € *
Available in 12 Days: 155 pcs. - if ordered today
Total Price:
21.23 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2296 €
5 pcs.
20.1229 €
10 pcs.
18.8258 €
25 pcs.
17.1717 €
*incl. VAT plus shipping costs
Subject to prior sale
Push button switch, 1825098-5, Alcoswitch
Push button switch, Single pole - Double throw configuration (Pole-Throw), Switch, Single actuator, Extended actuator profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 0.4 A/20 VDC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | PCB pin | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |