1825097-9 | Alcoswitch
Pushbutton, 1 pole, black, unlit , 20 VDC, 1825097-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8060 € *
Available in 12 Days: 252 pcs. - if ordered today
Switch, 1825097-9, Alcoswitch
Switch, Pushbutton, Single, Round, Single Pole - Double Throw, Gold, Momentary, Thermoplastic, Through hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 20 VDC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | PCB pin | |
| Design | round | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |