1825096-6 | Alcoswitch
Pushbutton, 1 pole, blue, unlit , 20 VDC, 1825096-6
Order No.: 71P3607
EAN: 4099891076948
MPN:
1825096-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1527 € *
Available in 12 Days: 206 pcs. - if ordered today
Total Price:
206.11 € *
Price list
Quantity
Price per unit*
40 pcs.
5.1527 €
150 pcs.
4.9623 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch, 1825096-6, Alcoswitch
Switch, Round, Pushbutton, Single Pole - Single Throw, Thermoplastic, Through hole, Right angle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | blue | |
| Breaking capacity | 20 VDC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | PCB pin | |
| Design | round | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |