1825096-4 | Alcoswitch
Pushbutton, 1 pole, black, unlit , 0.4 A/20 VDC, 1825096-4
Order No.: 19G1127
MPN:
1825096-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9020 € *
Standard delivery time from the manufacturer is: 48 Weeks
Pushbutton Switch, 1825096-4, Alcoswitch
General Purpose Push Button Switch, Single Pole - Single Throw Configuration (Pole-Throw), Single Actuator, Extended Actuator, Tactile Feedback.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 0.4 A/20 VDC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | PCB pin | |
| Design | round | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |