1825095-1 | Alcoswitch
Pushbutton, 1 pole, black, unlit , 0.4 A/20 VDC, 1825095-1
Order No.: 71P3605
EAN: 4099891076924
MPN:
1825095-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0091 € *
Available in 12 Days: 982 pcs. - if ordered today
Push button switch, 1825095-1, Alcoswitch
Push button switch, Single pole-Single throw configuration (Pole-Throw), Switch, Single actuator, Flush actuator profile., Unthreaded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 0.4 A/20 VDC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | PCB pin | |
| Design | rectangular | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |