1571990-1 | Alcoswitch

Pushbutton, 1 pole, black, unlit , 0.4 A/20 V, 1571990-1

Order No.: 19G1094
EAN: 4099889194296
MPN:
1571990-1
TSPD11CGPC004
1571990-1 Alcoswitch Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
9.9484 € *
Standard delivery time from the manufacturer is: 70 Weeks
Total Price:
2,487.10 € *
Price list
Quantity
Price per unit*
250 pcs.
9.9484 €
500 pcs.
9.6509 €
1000 pcs.
9.3534 €
*incl. VAT plus shipping costs
Subject to prior sale

Push Button Switch, 1571990-1, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 20 VDC, Push Button Switch Voltage Rating: 20 VAC, Actuator Material: Thermoplastic, Actuator Profile: Extended, Bushing Style: Unthreaded, Actuator Color: Black, Contact Base Material: Copper Alloy, Push Button Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold over Nickel, Termination Type: Printed Circuit, Mounting Angle: Vertical, Push Button Switch Mounting Type: Surface Mount, Low Profile: No, Process Sealed: Yes, Actuator Length: 5.08 mm, Temperature Rating: High, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.,Off indicates a mechanical position with no electrical connection,Omit center terminal.

Technical specifications
Filter Property Value
Connection PCB pin
Latching switching function groping
Actuator colour black
Pin number 1 pole
Breaking capacity 0.4 A/20 V
contact surface gold-plated
Printed No
Design round
Vandal-proof No
illuminated No
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes