1437568-6 | Alcoswitch

Pushbutton, 1 pole, red, unlit , 0.5 A/125 V, mounting Ø 6.35 mm, 1437568-6

Order No.: 19G1045
EAN: 4099889194005
MPN:
1437568-6
MSPS103C2
Series: MSPS
1437568-6 Alcoswitch Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
188.32 € *
Price list
Quantity
Price per unit*
75 pcs.
2.5109 €
150 pcs.
2.4395 €
*incl. VAT plus shipping costs
Subject to prior sale

Switch, 1437568-6, ALCOSWITCH

Pushbutton switches, MSPS103C2=NO PB switch, Color: red.

Technical specifications
Filter Property Value
Breaking capacity 0.5 A/125 V
Latching switching function groping
Pin number 1 pole
Installation diameter 6.35 mm
contact surface silver-plated
Printed No
Connection solder lug
Design round
Actuator colour red
illuminated No
Logistics
Property Value
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes